Low

ATMEL  ATAVRMC321  Evaluation Kit, Motor Control, 8bit AVR MCU, Sensor/Sensorless Modes

Toote ülevaade

The ATAVRMC321 motor control bundle kit for Attiny861. The ATAVRMC321 kit is a complete hardware system which demonstrates motor control using ATtiny861. It does include the ATAVRMC300 power stage board, the ATAVRMC301 processor board and a BLDC motor. The ATAVRMC300 is an general purpose power stage board able to drive brushless DC, brushed DC and stepper motors. Designed as a flexible platform for developing motor control applications, it works with ATAVRMC3xx processor boards. The board is designed to be a flexible platform for developing motor control applications. ATAVRMC301 is the device board for ATtiny861 AVR microcontroller which can be connected to the general purpose power stage board MC300 for driving brushless DC, brushed DC and stepper motors. This board is also designed to be connected on any other driver board which could share the same interface.
  • ATAVRMC300 is general purpose power stage for DC and stepper motors
  • Four half bridges with independent control of high and low side
  • On board voltage regulators for device board (5/3.3V) and Hall sensors (5V)
  • Driver circuit: Vin 10 to 20V and Motor: Vm 0 to 40V, Im(max)=6A
  • ATAVRMC301 is motor control device board for ATtiny861
  • Modular system with 2.54mm pin header connector for power board MC300
  • Sensor & sensorless modes capabilities
  • Hall sensor header, Potentiometer for motor control
  • ISP & debug interface for both ATtiny861 & USB device

Tooteteave

Silicon Manufacturer:
Atmel
Core Architecture:
AVR
Core Sub-Architecture:
AVR UC3
Silicon Core Number:
ATtiny861
Silicon Family Name:
tinyAVR
No. of Bits:
32bit
Kit Contents:
Board, CD
Product Range:
-
Kit Features:
Motor Control Demonstration, ATAVRMC300 Power Stage Board, ATAVRMC301 Processor Board
Features:
8bit ATtiny861 AVR MCU, Sensor/Sensorless Modes, Hall Sensor Header/Potentiometer for Motor Ctrl
SVHC:
No SVHC (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Motor Drive & Control;
  • Industrial;
  • Consumer Electronics;
  • Medical;
  • Automotive

Seadusandlus ja keskkonnateave

Päritoluriik:
Malaysia

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85423990
Kaal (kg):
.5

Seotud tooted

Sarnased tooted

Otsige sellega sarnaseid tooteid. Valige üks järgmistest linkidest ja teid suunatakse tootegrupi lehele, kus on ära toodud kõik selle kategooria tooted, millel on antud omadus.