Low

QS103XXHO220 - 

LED Panel Mount Indicator, Snap-in, Orange, 220 VAC, 10 mm, 3 mA, 4.1 cd, Not Rated

QS103XXHO220 - LED Panel Mount Indicator, Snap-in, Orange, 220 VAC, 10 mm, 3 mA, 4.1 cd, Not Rated

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
APEM APEM
Tootja toote nr:
QS103XXHO220
Tellimiskood:
2450351
Tootevalik
QS Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).
  • Front panel snap-in mounting requires no additional hardware
  • Coloured diffused flat lenses
  • Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
  • Bicolour LED option
  • UL496 recognised component
  • Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
  • All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
  • Resistor-less versions (02)
  • Flashing LEDs are available as a special option

Rakendused

Industrial, Signalling

Tooteteave

:
Orange
:
220VAC
:
10mm
:
3mA
:
4.1cd
:
Not Rated
:
QS Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei ladustata enam

No longer stocked:: true No Longer Manufactured::

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.