Low

ADM6823SYRJZ-RL7 - 

Supervisory Circuit, Manual Reset, Active-Low Reset, 1V-5.5Vin, SOT-23-5

ADM6823SYRJZ-RL7 - Supervisory Circuit, Manual Reset, Active-Low Reset, 1V-5.5Vin, SOT-23-5

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
ADM6823SYRJZ-RL7
Tellimiskood:
2457338RL
Tootevalik
ADM6823 Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The ADM6823 series low-voltage Supervisory Circuit with watchdog and manual reset. The supervisory circuit monitors power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by means of an external push-button through a manual reset input. The reset and watchdog timeout periods are fixed at 140ms (minimum) and 1.6 seconds (typical), respectively.
  • Precision low voltage monitoring
  • Reset output stage
  • Push-pull active-low
  • Power supply glitch immunity
  • Guaranteed reset output valid to VCC=1V
  • 7µA Low power consumption

Rakendused

Computers & Computer Peripherals, Portable Devices, Power Management, Automation & Process Control, Sensing & Instrumentation

Tooteteave

:
2.93V
:
1Monitors
:
1V
:
5.5V
:
Manual, Active-Low
:
SOT-23
:
5Pins
:
200ms
:
-40°C
:
125°C
:
Cut Tape
:
ADM6823 Series
:
-
:
Yes
:
MSL 1 - Unlimited
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
MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 1.2V-5.5V supply, Active-Low, Push-Pull reset, 0.2s delay/2.93V threshold, SOT-23-5

Lõigatud linditükk
149 Laos

Tükitoode (saadetakse lõikelindil)

1+ 2,83 € 10+ 2,67 € 25+ 2,14 € 50+ 2,03 € rohkem…

Seotud otsingud

Pakenditüüp Ümberkeritud
Sellele tootele lisatakse ümberkerimise tasu 5 €
  Täiendavad pakendamislahendused saadaval
Lõigatud linditükk :2457338 Vaata laoseisu

Ei ladustata enam

Saadaval on alternatiivid

2512702 - MPU Supervisor, 1.2V-5.5V supply, Active-Low, Push-Pull reset, 0.2s delay/2.93V threshold, SOT-23-5

No longer stocked:: true No Longer Manufactured::
*Märkus: kui olete valinud ümberkeritud toote, siis rakendatakse tasu 5 €.
Ümberkeritud pool on kohandatud pool lõigatud linditükina toodetele, mille tellimuse kogus on suurem kui 10