Low

AMPHENOL  TVP00ZN-9-98PA  Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 3 Contacts, Crimp Pin, Threaded

AMPHENOL TVP00ZN-9-98PA
Technical Data Sheet (1.39MB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The TVP00ZN-9-98PA from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 3 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with black zinc nickel plating
  • Copper alloy crimp pin contacts with gold plating

Tooteteave

Product Range:
Tri-Start TV Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
9-98
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Black Zinc Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
9
Contact Termination Type:
Crimp
Connector Mounting:
Wall Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Commercial;
  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
Great Britain

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85366990
Kaal (kg):
.001