Low

TVP00ZN-21-16PN - 

Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 16 Contacts, Crimp Pin, Threaded

TVP00ZN-21-16PN - Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 16 Contacts, Crimp Pin, Threaded

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TVP00ZN-21-16PN
Tellimiskood:
2384951
Tootevalik
Tri-Start TV Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The TVP00ZN-21-16PN from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 16 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with black zinc nickel plating
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Commercial, Industrial

Tooteteave

:
Tri-Start TV Series
:
Wall Mount Receptacle
:
16Contacts
:
Crimp Pin
:
Threaded
:
21-16
:
Aluminium Alloy Body
:
Black Zinc Nickel
:
Copper Alloy
:
Gold
:
N
:
EMI
:
MIL-DTL-38999 Series III
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Seotud otsingud

0 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

72,12 € 72.12
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 72,12 €
3 + 63,79 €
10 + 57,19 €
25 + 51,04 €
No longer stocked:: No Longer Manufactured::
Järeltellimus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.