Low

AMPHENOL  PT06W8-4SW  Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Socket, Bayonet, 8-4

AMPHENOL PT06W8-4SW
AMPHENOL PT06W8-4SW
Tootja toote nr:
PT06W8-4SW
Tellimiskood:
1922108
Tootevalik
PT Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
AMPHENOL PT06W8-4SW
AMPHENOL PT06W8-4SW

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The PT06W8-4SW from Amphenol is PT series, MIL-DTL-26482 series I equivalent straight plug with 4 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Tooteteave

Product Range:
PT Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
8-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
W
Service Class:
Clamp Assembly, Moisture-proof
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Industrial
  • Commercial

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85366930
Kaal (kg):
.015876
Väga ohtlik aine: <#>Jah
close REACH SVHC: Safe Use Data (51.24KB) EN