Low

AMPHENOL  MS27466T21F11SN  Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 11 Contacts, Crimp Socket

AMPHENOL MS27466T21F11SN
Tootja toote nr:
MS27466T21F11SN
Tellimiskood:
1956763
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The MS27466T21F11SN from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 11 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Tooteteave

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
11Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
21-11
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Aerospace, Defence, Military
  • Industrial

Seadusandlus ja keskkonnateave

Päritoluriik:
Great Britain

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Jah
Tariifi nr:
85366930
Kaal (kg):
.001