Low

MS27466T21B41S - 

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 41 Contacts, Crimp Socket

MS27466T21B41S - Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 41 Contacts, Crimp Socket

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MS27466T21B41S
Tellimiskood:
1956756
Tootevalik
MIL-DTL-38999 Series I
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The MS27466T21B41S from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 41 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Rakendused

Aerospace, Defence, Military, Industrial

Tooteteave

:
MIL-DTL-38999 Series I
:
Wall Mount Receptacle
:
41Contacts
:
Crimp Socket
:
Bayonet
:
21-41
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

2 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

125,00 € 125.00
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 125,00 €
3 + 112,00 €
10 + 102,00 €
25 + 90,60 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.