Low

D38999/20MJ29PN - 

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 29 Contacts, Crimp Pin

D38999/20MJ29PN - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 29 Contacts, Crimp Pin
D38999/20MJ29PN - Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 29 Contacts, Crimp Pin

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
D38999/20MJ29PN
Tellimiskood:
1492175
Tootevalik
MIL-DTL-38999 Series III
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The D38999/20MJ29PN from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 29 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Aerospace, Defence, Military, Industrial

Tooteteave

:
MIL-DTL-38999 Series III
:
Wall Mount Receptacle
:
29Contacts
:
Crimp Pin
:
Threaded
:
25-29
:
Composite Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
General Duty
:
MIL-DTL-38999 Series III
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

0 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

93,77 € 93.77
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 93,77 €
3 + 82,95 €
10 + 74,37 €
25 + 66,36 €
No longer stocked:: No Longer Manufactured::
Järeltellimus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.