Low

PT01SP8-3AS - 

Circular Connector, PT-SP Series, Cable Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 8-3A

PT01SP8-3AS - Circular Connector, PT-SP Series, Cable Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 8-3A
PT01SP8-3AS - Circular Connector, PT-SP Series, Cable Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 8-3A

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
PT01SP8-3AS
Tellimiskood:
2268031
Tootevalik
PT-SP Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The PT01SP8-3AS from Amphenol is PT-SP series, MIL-DTL-26482 series I equivalent cable mount receptacle with 3 contacts. The PT-SP series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. The dependable 5 key/keyway polarization with 3 point bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. It is designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SP series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Potted crimp contacts
  • Insulation resistance is 5000Mohm at 25°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Rakendused

Commercial, Industrial

Tooteteave

:
PT-SP Series
:
Cable Mount Receptacle
:
3Contacts
:
Crimp Socket
:
Bayonet
:
8-3A
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed, Potting Cup
:
MIL-DTL-26482 Series I
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

0 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

54,61 € 54.61
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 54,61 €
3 + 48,54 €
10 + 42,01 €
25 + 36,41 €
No longer stocked:: No Longer Manufactured::
Järeltellimus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.