Low

PT01SE20-41PW-SR - 

Circular Connector, PT-SE Series, Cable Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet, 20-41

PT01SE20-41PW-SR - Circular Connector, PT-SE Series, Cable Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet, 20-41
PT01SE20-41PW-SR - Circular Connector, PT-SE Series, Cable Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet, 20-41

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
PT01SE20-41PW-SR
Tellimiskood:
2267502
Tootevalik
PT-SE Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The PT01SE20-41PW-SR from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 41 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

:
PT-SE Series
:
Cable Mount Receptacle
:
41Contacts
:
Crimp Pin
:
Bayonet
:
20-41
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

14 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

92,44 € 92.44
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 92,44 €
3 + 81,77 €
10 + 73,31 €
25 + 65,42 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.