Low

AMPHENOL SOCAPEX  PT01SE14-19S-023  Circular Connector, PT-SE Series, Cable Mount Receptacle, 19 Contacts, Crimp Socket, Bayonet, 14-19

AMPHENOL SOCAPEX PT01SE14-19S-023
AMPHENOL SOCAPEX PT01SE14-19S-023
Tootja toote nr:
PT01SE14-19S-023
Tellimiskood:
2266689
Tootevalik
PT-SE Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
AMPHENOL SOCAPEX PT01SE14-19S-023
AMPHENOL SOCAPEX PT01SE14-19S-023

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The PT01SE14-19S-023 from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 19 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exp...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Tooteteave

Product Range:
PT-SE Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
14-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
14
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
Cadmium (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Industrial;
  • Commercial

Seadusandlus ja keskkonnateave

Päritoluriik:
Great Britain

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85369010
Kaal (kg):
.001
Väga ohtlik aine: <#>Jah
close REACH SVHC: Safe Use Data (51.24KB) EN