Low

AMPHENOL SOCAPEX  PT01E14-12PW-SR-023  Circular Connector, PT Series, Cable Mount Receptacle, 12 Contacts, Solder Pin, Bayonet, 14-12

AMPHENOL SOCAPEX PT01E14-12PW-SR-023
AMPHENOL SOCAPEX PT01E14-12PW-SR-023
Tootja toote nr:
PT01E14-12PW-SR-023
Tellimiskood:
2264592
Tootevalik
PT Series
Tehniliste andmete leht:
Vaadake kõiki tehnilisi dokumente
AMPHENOL SOCAPEX PT01E14-12PW-SR-023
AMPHENOL SOCAPEX PT01E14-12PW-SR-023

Pilt on illustreeriv. Lugege toote kirjeldust.

Toote ülevaade

The PT01E14-12PW-SR-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent cable mount receptacle with 12 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposu...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder pin contacts with gold plating

Tooteteave

Product Range:
PT Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
12Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-12
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
W
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
14
Contact Termination Type:
Solder
Connector Mounting:
Cable
Connector Type:
Circular Industrial
SVHC:
Cadmium (15-Jun-2015)

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Rakendused

  • Industrial;
  • Commercial

Seadusandlus ja keskkonnateave

Päritoluriik:
Great Britain

Riik, kus toimus viimane oluline tootmisprotsess

Tariifi nr:
85369010
Kaal (kg):
.001
Väga ohtlik aine: <#>Jah
close REACH SVHC: Safe Use Data (51.24KB) EN