Low

PT00E14-19P-SR - 

Circular Connector, PT Series, Wall Mount Receptacle, 19 Contacts, Solder Pin, Bayonet, 14-19

PT00E14-19P-SR - Circular Connector, PT Series, Wall Mount Receptacle, 19 Contacts, Solder Pin, Bayonet, 14-19
PT00E14-19P-SR - Circular Connector, PT Series, Wall Mount Receptacle, 19 Contacts, Solder Pin, Bayonet, 14-19

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
PT00E14-19P-SR
Tellimiskood:
2258935
Tootevalik
PT Series
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The PT00E14-19P-SR from Amphenol is PT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 19 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Rakendused

Industrial, Commercial

Tooteteave

:
PT Series
:
Wall Mount Receptacle
:
19Contacts
:
Solder Pin
:
Bayonet
:
14-19
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

144 Laos

Otsetransport tarnijalt

Tühistamatu/tagastamatu

Laos olevad tooted toimetatakse kohale 5 tööpäeva jooksul

59,75 € 59.75
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 59,75 €
5 + 52,80 €
10 + 45,41 €
25 + 39,15 €
No longer stocked:: No Longer Manufactured::
Lisa ostukorvi
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.