Low

AMPHENOL INDUSTRIAL  97-3106A-22-10P  CIRCULAR CONNECTOR PLUG, SIZE 22, 4 POSITION, CABLE

AMPHENOL INDUSTRIAL 97-3106A-22-10P
AMPHENOL INDUSTRIAL 97-3106A-22-10P
Technical Data Sheet (2.40MB) EN Vaadake kõiki tehnilisi dokumente

Pilt on illustreeriv. Lugege toote kirjeldust.

AMPHENOL INDUSTRIAL 97-3106A-22-10P
AMPHENOL INDUSTRIAL 97-3106A-22-10P

Tooteteave

Product Range:
97 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
22-10
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
Gender:
Plug
Contact Gender:
Pin
Connector Shell Size:
22
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Leia sarnaseid tooteid  rühmitatuna ühise atribuudi järgi

Seadusandlus ja keskkonnateave

Päritoluriik:
United States

Riik, kus toimus viimane oluline tootmisprotsess

RoHS-ile vastav:
Ei
Tariifi nr:
85369010
Kaal (kg):
.0567

Seotud tooted