Low

923689-24 - 

IC Test Clip, DIP, 24 Contacts, Gold Plated Contacts, 923 Series

3M 923689-24

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
3M 3M
Tootja toote nr:
923689-24
Tellimiskood:
178274
Tootevalik
923 Series
Teise nimega:
GTIN UPC EAN: 00054007801344 80610336333
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
24Contacts
:
Gold Plated Contacts
:
923 Series
:
-
:
DIP
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The 923689-24 is a through-hole Test Clip with headless head and gold alloy plated contacts.
  • Helical compression spring and insulating contact combs ensure contact integrity during testing
  • Probe access points are immediately visible for fast and safe individual lead testing
  • Staggered contact rows facilitate probe attachment & prevent accidental shorting of adjacent probes
  • With positive attachment to device, test clip will not fall off when board is vertical
  • Wiping action and high nominal force combine to provide excellent electrical contact
  • High normal force
  • Excellent electrical contact
  • Long-term performance

Rakendused

Test & Measurement, Industrial

Teise nimega

GTIN UPC EAN: 00054007801344 80610336333