Low

923650-16 - 

IC Test Clip, Gold Plated Contacts, 923 Series

923650-16 - IC Test Clip, Gold Plated Contacts, 923 Series

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
3M 3M
Tootja toote nr:
923650-16
Tellimiskood:
178280
Tootevalik
923 Series
Teise nimega:
GTIN UPC EAN: 00054007800958 80610336028
Tehniliste andmete leht:
(EN)
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
-
:
-
:
-
:
Gold Plated Contacts
:
923 Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The 923650-16 is a surface-mount Test Clip with headless head. This series provides downsized series made of smaller components and higher densities. Now hard to access surface-mount ICs can be connected to test probes and logical assemblies quickly and easily without the risk of shorting out clips or damaging other board components. The 3M clips allow safe, accurate and convenient testing of plastic leaded chip carrier (PLCC) and ceramic leadless chip carrier (LCC) style integrated circuits. The unique action wedge design of the test clip allows all four of its side to open simultaneously for one step, secure attachment to the PLCC being tested.
  • Helical compression spring and insulating contact combs ensure contact integrity during testing
  • Probe access points are immediately visible for fast and safe individual lead testing
  • Staggered contact rows facilitate probe attachment & prevent accidental shorting of adjacent probes
  • With positive attachment to device, test clip will not fall off when board is vertical
  • Wiping action and high nominal force combine to provide excellent electrical contact
  • Gold alloy plated leads
  • High normal force
  • Excellent electrical contact
  • Long-term performance

Rakendused

Test & Measurement, Industrial

Teise nimega

GTIN UPC EAN: 00054007800958 80610336028

Seotud otsingud

26 Laos

1 laos järgmisel päeval kohaletoimetamiseks (ladu: Liege)  

Nendele klientidele, kes ei ole käibemaksukohuslased, lähetatakse tooteid ainult meie Suurbritannia laost. Kui teie tellimus ületab Suurbritannia laos saadaolevat kaubavaru, võib selle kohaletoimetamine viibida. Peida hoiatus

25 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)

vaata vastuvõtmise lõppemise aegu
 
Vaata laoseisu ja tarneaegu

20 on kohaletoimetamiseks saadaval alates 17.03.2018

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 28.05.18
20,62 € 20.62
Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind
1 + 20,62 €
5 + 20,29 €
10 + 19,95 €
25 + 17,26 €